TE Connectivity PCB Mount Power Relay, 115V ac Coil, 6A Switching Current, 4PDT

RS Stock No.: 334-0070Brand: TE ConnectivityManufacturers Part No.: PT570615 9-1419111-0Distrelec Article No.: 13721370
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

115V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

4845Ω

Height

35mm

Series

PT

Depth

22.5mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

1.5 kVA

Application

Compact

Country of Origin

Austria

Product details

PT Series With Mechanical Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm

or DC; 30 x 10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.26

€ 16.26 Each (ex VAT)

€ 19.35

€ 19.35 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 115V ac Coil, 6A Switching Current, 4PDT

€ 16.26

€ 16.26 Each (ex VAT)

€ 19.35

€ 19.35 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 115V ac Coil, 6A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 16.26
5 - 9€ 15.98
10+€ 15.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

115V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

4845Ω

Height

35mm

Series

PT

Depth

22.5mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

1.5 kVA

Application

Compact

Country of Origin

Austria

Product details

PT Series With Mechanical Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm

or DC; 30 x 10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more