E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, 3PDT

RS Stock No.: 715-0957Brand: TE ConnectivityManufacturers Part No.: RM732012 8-1419082-5
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

3PDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

3

Terminal Type

Quick Connect

Length

38.5mm

Coil Resistance

86 Ω

Height

56.2mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Series

RM7

Maximum Operating Temperature

+60°C

Depth

35.5mm

Maximum Switching Power AC

6 kVA

Application

Power

Product details

RM7 Series

Relays composed of 3 work/reset contacts (RT)
Continuous or alternating coils
Permanent current: 16 A
Pushbutton test system on front panel

Approvals

UL, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, 3PDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

3PDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

3

Terminal Type

Quick Connect

Length

38.5mm

Coil Resistance

86 Ω

Height

56.2mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Series

RM7

Maximum Operating Temperature

+60°C

Depth

35.5mm

Maximum Switching Power AC

6 kVA

Application

Power

Product details

RM7 Series

Relays composed of 3 work/reset contacts (RT)
Continuous or alternating coils
Permanent current: 16 A
Pushbutton test system on front panel

Approvals

UL, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in