TE Connectivity RN73 5.9kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W

RS Stock No.: 215-3241Brand: TE ConnectivityManufacturers Part No.: RN73C2A5K9B
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

5.9kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

RN0805 SMT 5.1Ω to 9.76kΩ

The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.90

€ 1.38 Each (In a Pack of 5) (ex VAT)

€ 8.21

€ 1.642 Each (In a Pack of 5) (inc. VAT)

TE Connectivity RN73 5.9kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
Select packaging type

€ 6.90

€ 1.38 Each (In a Pack of 5) (ex VAT)

€ 8.21

€ 1.642 Each (In a Pack of 5) (inc. VAT)

TE Connectivity RN73 5.9kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.38€ 6.90
50 - 95€ 1.31€ 6.55
100 - 245€ 1.25€ 6.25
250 - 495€ 1.17€ 5.85
500+€ 1.10€ 5.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

5.9kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

RN0805 SMT 5.1Ω to 9.76kΩ

The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more