Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
270 Ω
Coil Power
500mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
RPII
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Height
25.5mm
Depth
12.6mm
Maximum Switching Power AC
4 kVA
Application
Power
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
270 Ω
Coil Power
500mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
RPII
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Height
25.5mm
Depth
12.6mm
Maximum Switching Power AC
4 kVA
Application
Power
Country of Origin
Czech Republic


