Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
115V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
8A
Terminal Type
Plug In
Maximum Switching Voltage AC
400V
Length
29mm
Coil Resistance
8.1 kΩ
Coil Power
760mW
Depth
15.7mm
Height
12.7mm
Life
5000000 (Mechanical) operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
RT2
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV rms
Maximum Switching Power AC
2 kVA
Application
Industrial
P.O.A.
Each (In a Pack of 500) (ex VAT)
500
P.O.A.
Each (In a Pack of 500) (ex VAT)
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
115V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
8A
Terminal Type
Plug In
Maximum Switching Voltage AC
400V
Length
29mm
Coil Resistance
8.1 kΩ
Coil Power
760mW
Depth
15.7mm
Height
12.7mm
Life
5000000 (Mechanical) operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
RT2
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV rms
Maximum Switching Power AC
2 kVA
Application
Industrial