TE Connectivity PCB Mount Power Relay, 48V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 161-4505Brand: TE ConnectivityManufacturers Part No.: RY211048
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

9391Ω

Minimum Operating Temperature

-40°C

Series

RY II

Height

12.3mm

Maximum Operating Temperature

+70°C

Depth

10.1mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

RY Series

3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 107.60

€ 5.38 Each (In a Tube of 20) (ex VAT)

€ 128.04

€ 6.402 Each (In a Tube of 20) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 48V dc Coil, 8A Switching Current, SPDT

€ 107.60

€ 5.38 Each (In a Tube of 20) (ex VAT)

€ 128.04

€ 6.402 Each (In a Tube of 20) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 48V dc Coil, 8A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
20 - 20€ 5.38€ 107.60
40 - 80€ 5.17€ 103.40
100 - 180€ 4.70€ 94.00
200 - 480€ 4.20€ 84.00
500+€ 3.71€ 74.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

9391Ω

Minimum Operating Temperature

-40°C

Series

RY II

Height

12.3mm

Maximum Operating Temperature

+70°C

Depth

10.1mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

RY Series

3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more