Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Hot Melt Tape 10m Length

RS Stock No.: 342-7515Brand: TE ConnectivityManufacturers Part No.: S1081
brand-logo
View all in Cable Sleeving Tape

Technical Document

Specifications

Length

10m

Colour

Black

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+130°C

Maximum Operating Temperature

+130°C

Country of Origin

United Kingdom

Product details

Zero Halogen 20mm Heatshrink Tape

S1030 Hot Melt Tape

A flexible, non flame retarded, hot melt, polyolefin based adhesive tape
Suitable for applications using polyolefin and zero halogen elastomeric heat shrink materials
High flexibility at high temperatures
For use in marine environments
Thickness: 0.3mm
Length: 10m
Width: 20mm

S1081 Repair Tape

A flexible cross linked, heat activated, non flame retarded polyolefin shrinkable repair tape
Used as a protective wrap on cables and irregular shapes where heat shrink is difficult to apply/install
Shrinks length ways to form a continuous cover
Low profile
Thickness: 0.6mm
Length: 10m

Zero Halogen

You may be interested in
TE Connectivity Hot Melt Tape 10m Length
€ 7.521Each (On a Reel of 10) (ex VAT)
Stock information temporarily unavailable.

€ 70.20

€ 7.02 Each (On a Reel of 10) (ex VAT)

€ 83.54

€ 8.354 Each (On a Reel of 10) (inc. VAT)

TE Connectivity Hot Melt Tape 10m Length

€ 70.20

€ 7.02 Each (On a Reel of 10) (ex VAT)

€ 83.54

€ 8.354 Each (On a Reel of 10) (inc. VAT)

TE Connectivity Hot Melt Tape 10m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10 - 140€ 7.02€ 70.20
150 - 490€ 6.79€ 67.90
500+€ 6.53€ 65.30
You may be interested in
TE Connectivity Hot Melt Tape 10m Length
€ 7.521Each (On a Reel of 10) (ex VAT)

Technical Document

Specifications

Length

10m

Colour

Black

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+130°C

Maximum Operating Temperature

+130°C

Country of Origin

United Kingdom

Product details

Zero Halogen 20mm Heatshrink Tape

S1030 Hot Melt Tape

A flexible, non flame retarded, hot melt, polyolefin based adhesive tape
Suitable for applications using polyolefin and zero halogen elastomeric heat shrink materials
High flexibility at high temperatures
For use in marine environments
Thickness: 0.3mm
Length: 10m
Width: 20mm

S1081 Repair Tape

A flexible cross linked, heat activated, non flame retarded polyolefin shrinkable repair tape
Used as a protective wrap on cables and irregular shapes where heat shrink is difficult to apply/install
Shrinks length ways to form a continuous cover
Low profile
Thickness: 0.6mm
Length: 10m

Zero Halogen

You may be interested in
TE Connectivity Hot Melt Tape 10m Length
€ 7.521Each (On a Reel of 10) (ex VAT)