Technical Document
Specifications
Brand
TE ConnectivityResistance
22mΩ
Power Rating
4W
Tolerance
±5%
Technology
Metal Film
Series
SBL
Temperature Coefficient
±950ppm/°C
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-55°C
Product details
SBL Series, Axial
TE Connectivity SBL series through hole resistors are a low Ohmic non-inductive resistor with a low temperature coefficient in a fully insulated ceramic housing. These through hole fixed resistors are ideal for applications in power supply regulation. The solid metal element has welded copper terminals and is encapsulated in a ceramic housing filled with silica sand.
Features
Solid metal element
4 Watt & 5 Watt Version
Low temperature coefficient
Non-inductive
Applications
Power supply regulation
Motor control current monitoring
Overload sensors and radio frequency
Feedback control loops
€ 11.20
€ 2.24 Each (In a Bag of 5) (ex VAT)
€ 13.33
€ 2.666 Each (In a Bag of 5) (inc. VAT)
Standard
5
€ 11.20
€ 2.24 Each (In a Bag of 5) (ex VAT)
€ 13.33
€ 2.666 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
22mΩ
Power Rating
4W
Tolerance
±5%
Technology
Metal Film
Series
SBL
Temperature Coefficient
±950ppm/°C
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-55°C
Product details
SBL Series, Axial
TE Connectivity SBL series through hole resistors are a low Ohmic non-inductive resistor with a low temperature coefficient in a fully insulated ceramic housing. These through hole fixed resistors are ideal for applications in power supply regulation. The solid metal element has welded copper terminals and is encapsulated in a ceramic housing filled with silica sand.
Features
Solid metal element
4 Watt & 5 Watt Version
Low temperature coefficient
Non-inductive
Applications
Power supply regulation
Motor control current monitoring
Overload sensors and radio frequency
Feedback control loops