TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 4 Pole, 3PST, SPST

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
3PST, SPST
Number of Poles
4
Coil Resistance
720Ω
Switching Current
8A
Coil Power
800mW
Maximum Switching Current AC
8 A
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Height
16.5mm
Series
SR4M
Maximum Operating Temperature
+75°C
Isolation Coil To Contact
4kV rms
Depth
13mm
Length
40mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Product details
Safety Relay SR4 D/M
8A 4 pole as 2N/O + 2N/C or 3N/O + 1N/C
RoHS compliant
Ambient temperature range; -25 to +70°C
Forced guided contacts to EN50205
Contact Material AgSnO2
€ 36.23
€ 36.23 Each (ex VAT)
€ 43.11
€ 43.11 Each (inc. VAT)
Standard
1
€ 36.23
€ 36.23 Each (ex VAT)
€ 43.11
€ 43.11 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 36.23 |
25 - 49 | € 31.56 |
50 - 124 | € 30.25 |
125+ | € 28.92 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
3PST, SPST
Number of Poles
4
Coil Resistance
720Ω
Switching Current
8A
Coil Power
800mW
Maximum Switching Current AC
8 A
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Height
16.5mm
Series
SR4M
Maximum Operating Temperature
+75°C
Isolation Coil To Contact
4kV rms
Depth
13mm
Length
40mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Product details
Safety Relay SR4 D/M
8A 4 pole as 2N/O + 2N/C or 3N/O + 1N/C
RoHS compliant
Ambient temperature range; -25 to +70°C
Forced guided contacts to EN50205
Contact Material AgSnO2