Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 6PDT

RS Stock No.: 680-4215Brand: TE ConnectivityManufacturers Part No.: SR6A6K24
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

6PDT

Number of Poles

6

Coil Resistance

720Ω

Switching Current

8A

Coil Power

800mW

Maximum Switching Current AC

8 A

Maximum Switching Voltage AC

400V

Terminal Type

Through Hole

Length

55mm

Maximum Switching Power AC

2 kVA

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Series

SR6

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

16.5mm

Height

16.5mm

Country of Origin

Czech Republic

Product details

Safety Relay SR6 Series

8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC
Ambient temperature range; -25 to +70°C
Force guided contacts to EN50205

Stock information temporarily unavailable.

€ 48.21

€ 48.21 Each (ex VAT)

€ 57.37

€ 57.37 Each (inc. VAT)

TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 6PDT
Select packaging type

€ 48.21

€ 48.21 Each (ex VAT)

€ 57.37

€ 57.37 Each (inc. VAT)

TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 6PDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 48.21
5 - 9€ 45.42
10+€ 44.92

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

6PDT

Number of Poles

6

Coil Resistance

720Ω

Switching Current

8A

Coil Power

800mW

Maximum Switching Current AC

8 A

Maximum Switching Voltage AC

400V

Terminal Type

Through Hole

Length

55mm

Maximum Switching Power AC

2 kVA

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Series

SR6

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

16.5mm

Height

16.5mm

Country of Origin

Czech Republic

Product details

Safety Relay SR6 Series

8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC
Ambient temperature range; -25 to +70°C
Force guided contacts to EN50205