E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity SNR Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

RS Stock No.: 511-4075Brand: TE ConnectivityManufacturers Part No.: ST4P3LC4 3-1416100-7
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Terminal Type

Screw

Depth

6.2mm

Height

94mm

Length

80mm

Series

SNR

Contact Material

Silver Alloy

Input Current

7.07mA

Operating Temperature Range

-40 → +55°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Dimensions

80 x 6.2 x 94mm

Input Resistance

3.39kΩ

Country of Origin

Czech Republic

Product details

SNR Interface Relay Package

Slim line package consisting of DIN rail socket and Relay
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit

Approvals

VDE

Stock information temporarily unavailable.

P.O.A.

TE Connectivity SNR Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

P.O.A.

TE Connectivity SNR Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Terminal Type

Screw

Depth

6.2mm

Height

94mm

Length

80mm

Series

SNR

Contact Material

Silver Alloy

Input Current

7.07mA

Operating Temperature Range

-40 → +55°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Dimensions

80 x 6.2 x 94mm

Input Resistance

3.39kΩ

Country of Origin

Czech Republic

Product details

SNR Interface Relay Package

Slim line package consisting of DIN rail socket and Relay
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit

Approvals

VDE