E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Heavy Duty Power Connector Module, 10A, Male, HA Insert Series, 5 Contacts

RS Stock No.: 327-411Brand: TE ConnectivityManufacturers Part No.: T2010043101-000
brand-logo

Technical Document

Specifications

Current Rating

10A

Gender

Male

Series

HA Insert

Type

Contact Insert

Termination Method

Screw Terminal

For Use With

Wires

Pole Format

4 + PE

Mounting Type

Push-In

Number Of Contacts

5

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

€ 6.40

€ 6.40 Each (ex VAT)

€ 7.62

€ 7.62 Each (inc. VAT)

TE Connectivity Heavy Duty Power Connector Module, 10A, Male, HA Insert Series, 5 Contacts

€ 6.40

€ 6.40 Each (ex VAT)

€ 7.62

€ 7.62 Each (inc. VAT)

TE Connectivity Heavy Duty Power Connector Module, 10A, Male, HA Insert Series, 5 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.40
10 - 24€ 5.98
25+€ 5.48

Technical Document

Specifications

Current Rating

10A

Gender

Male

Series

HA Insert

Type

Contact Insert

Termination Method

Screw Terminal

For Use With

Wires

Pole Format

4 + PE

Mounting Type

Push-In

Number Of Contacts

5

Body Orientation

Straight

Country of Origin

China