TE Connectivity Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, IP67

RS Stock No.: 236-4578Brand: TE ConnectivityManufacturers Part No.: T4145015051-001

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Termination Method

Through Hole

IP Rating

IP67

Coding

A

Country of Origin

China

Stock information temporarily unavailable.

€ 974.40

€ 8.12 Each (In a Box of 120) (ex VAT)

€ 1,159.54

€ 9.663 Each (In a Box of 120) (inc. VAT)

TE Connectivity Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, IP67

€ 974.40

€ 8.12 Each (In a Box of 120) (ex VAT)

€ 1,159.54

€ 9.663 Each (In a Box of 120) (inc. VAT)

TE Connectivity Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Termination Method

Through Hole

IP Rating

IP67

Coding

A

Country of Origin

China