TE Connectivity Right Angle Female 8 way M12 to M12 Cable Assembly, 1.5m

RS Stock No.: 271-1424Brand: TE ConnectivityManufacturers Part No.: T4151420008-003
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Length

1.5m

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

8

Connector 1

M12

Connector 1 Gender

Female

Connector 2

M12

Stock information temporarily unavailable.

€ 143.95

€ 28.79 Each (In a Bag of 5) (ex VAT)

€ 171.30

€ 34.26 Each (In a Bag of 5) (inc. VAT)

TE Connectivity Right Angle Female 8 way M12 to M12 Cable Assembly, 1.5m

€ 143.95

€ 28.79 Each (In a Bag of 5) (ex VAT)

€ 171.30

€ 34.26 Each (In a Bag of 5) (inc. VAT)

TE Connectivity Right Angle Female 8 way M12 to M12 Cable Assembly, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 5€ 28.79€ 143.95
10 - 20€ 27.98€ 139.90
25 - 45€ 27.12€ 135.60
50 - 95€ 26.47€ 132.35
100+€ 25.79€ 128.95

Technical Document

Specifications

Length

1.5m

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

8

Connector 1

M12

Connector 1 Gender

Female

Connector 2

M12