Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity Panel Mount Power Relay, 12V dc Coil, 30A Switching Current, DPDT

RS Stock No.: 781-2633Brand: TE ConnectivityManufacturers Part No.: T92S11D22-12 9-1393211-3Distrelec Article No.: 30167840
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

52.3mm

Height

30.7mm

Contact Material

Silver Alloy

Series

T92

Depth

34.5mm

Distrelec Product Id

30167840

Application

Power

Product details

T92 Series Flange Mount Relay

Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 35.66

€ 35.66 Each (ex VAT)

€ 42.44

€ 42.44 Each (inc. VAT)

TE Connectivity Panel Mount Power Relay, 12V dc Coil, 30A Switching Current, DPDT

€ 35.66

€ 35.66 Each (ex VAT)

€ 42.44

€ 42.44 Each (inc. VAT)

TE Connectivity Panel Mount Power Relay, 12V dc Coil, 30A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 35.66
5 - 9€ 35.11
10+€ 34.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

52.3mm

Height

30.7mm

Contact Material

Silver Alloy

Series

T92

Depth

34.5mm

Distrelec Product Id

30167840

Application

Power

Product details

T92 Series Flange Mount Relay

Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more