TE ConnectivityTAD14841111-002, 1m Cat5e M12 to Female M12 Male, Terminated

RS Stock No.: 249-6370Brand: TE ConnectivityManufacturers Part No.: TAD14841111-002
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

TAD14841111-002

Length

1m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 2

M12

Connector 2 Gender

Male

Coding

D

Country of Origin

China

Stock information temporarily unavailable.

€ 160.80

€ 32.16 Each (In a Bag of 5) (ex VAT)

€ 191.35

€ 38.27 Each (In a Bag of 5) (inc. VAT)

TE ConnectivityTAD14841111-002, 1m Cat5e M12 to Female M12 Male, Terminated

€ 160.80

€ 32.16 Each (In a Bag of 5) (ex VAT)

€ 191.35

€ 38.27 Each (In a Bag of 5) (inc. VAT)

TE ConnectivityTAD14841111-002, 1m Cat5e M12 to Female M12 Male, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TAD14841111-002

Length

1m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 2

M12

Connector 2 Gender

Male

Coding

D

Country of Origin

China