E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Absolute Pressure Sensor, 2bar Operating Max, 20000psi Overload Max

RS Stock No.: 187-9064Brand: TE ConnectivityManufacturers Part No.: U5600-000005-030PA
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Maximum Overload Pressure

20000psi

Sensor Type

Absolute Pressure Sensors

Dimensions

24 x 24 x 69mm

Maximum Operating Pressure

2bar

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-20 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Absolute Pressure Sensor, 2bar Operating Max, 20000psi Overload Max

P.O.A.

TE Connectivity Absolute Pressure Sensor, 2bar Operating Max, 20000psi Overload Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Overload Pressure

20000psi

Sensor Type

Absolute Pressure Sensors

Dimensions

24 x 24 x 69mm

Maximum Operating Pressure

2bar

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-20 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more