Technical Document
Specifications
Brand
TE ConnectivityResistance
50Ω
Power Rating
0.5W
Tolerance
±0.1%
Technology
Wire Wound
Series
UPW50
Temperature Coefficient
±3ppm/°C
Maximum Operating Temperature
+145°C
Minimum Operating Temperature
-55°C
Product details
TE Connectivity UPW50 Series 0.5W Precision Wirewound Resistors
The UPW series of precision wirewound resistors from TE Connectivity exhibit high stability under load and severe environmental conditions. With temperature coefficients as low as to 1ppm, the UPW range of resistors are ideal to use in a wide range of applications.
Featuring custom weld tabs and copper weld leads ensure the UPW series have a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings via of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air.
The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.
Custom weld tabs
Copper weld leads
0.5W Power rating @ 125°C
10 Ω to 100k Ω resistance ratings available
Full load stability of <50ppm @ 10000hrs, <100ppm @ 26000hrs
Maximum temperature coefficient of ±5ppm/°C (-55 → 125°C)
Limiting element voltage of 400V
€ 18.22
€ 18.22 Each (ex VAT)
€ 21.68
€ 21.68 Each (inc. VAT)
Standard
1
€ 18.22
€ 18.22 Each (ex VAT)
€ 21.68
€ 21.68 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 18.22 |
10 - 24 | € 16.65 |
25 - 49 | € 15.40 |
50 - 99 | € 14.12 |
100+ | € 12.76 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
50Ω
Power Rating
0.5W
Tolerance
±0.1%
Technology
Wire Wound
Series
UPW50
Temperature Coefficient
±3ppm/°C
Maximum Operating Temperature
+145°C
Minimum Operating Temperature
-55°C
Product details
TE Connectivity UPW50 Series 0.5W Precision Wirewound Resistors
The UPW series of precision wirewound resistors from TE Connectivity exhibit high stability under load and severe environmental conditions. With temperature coefficients as low as to 1ppm, the UPW range of resistors are ideal to use in a wide range of applications.
Featuring custom weld tabs and copper weld leads ensure the UPW series have a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings via of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air.
The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.
Custom weld tabs
Copper weld leads
0.5W Power rating @ 125°C
10 Ω to 100k Ω resistance ratings available
Full load stability of <50ppm @ 10000hrs, <100ppm @ 26000hrs
Maximum temperature coefficient of ±5ppm/°C (-55 → 125°C)
Limiting element voltage of 400V