TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 2 Pole, DPDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
DPDT
Number of Poles
2
Coil Resistance
823Ω
Switching Current
6A
Maximum Switching Current AC
6 A
Coil Power
700mW
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Depth
12.6mm
Series
SR2M
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Height
25.5mm
Length
29mm
Maximum Switching Power AC
1.5 kVA
Country of Origin
Czech Republic
Product details
Safety Relay SR2M Series
2, 3 & 4 Pole low cost safety relay
4kV coil to contact isolation
Forced guided contacts
Fully sealed design
Switching Voltage 440 Vac; 250 Vac
Switching Current 6 A
Operating temperature range: -25 to +70°C
Approvals
UL recognised component for Canada and US, TUV
€ 19.13
€ 19.13 Each (ex VAT)
€ 22.76
€ 22.76 Each (inc. VAT)
1
€ 19.13
€ 19.13 Each (ex VAT)
€ 22.76
€ 22.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 19.13 |
5 - 9 | € 18.87 |
10+ | € 18.64 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
DPDT
Number of Poles
2
Coil Resistance
823Ω
Switching Current
6A
Maximum Switching Current AC
6 A
Coil Power
700mW
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Depth
12.6mm
Series
SR2M
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Height
25.5mm
Length
29mm
Maximum Switching Power AC
1.5 kVA
Country of Origin
Czech Republic
Product details
Safety Relay SR2M Series
2, 3 & 4 Pole low cost safety relay
4kV coil to contact isolation
Forced guided contacts
Fully sealed design
Switching Voltage 440 Vac; 250 Vac
Switching Current 6 A
Operating temperature range: -25 to +70°C
Approvals
UL recognised component for Canada and US, TUV