TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 2 Pole, DPST

RS Stock No.: 135-5105Brand: TE ConnectivityManufacturers Part No.: V23047-A1024-A511 1-1393258-7
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

DPST

Number of Poles

2

Coil Resistance

823Ω

Switching Current

6A

Coil Power

700mW

Maximum Switching Current AC

6 A

Maximum Switching Voltage AC

400V

Terminal Type

Through Hole

Minimum Operating Temperature

-25°C

Series

SR2M

Height

25.5mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Length

29mm

Maximum Switching Power AC

1.5 kVA

Depth

12.6mm

Contact Material

Silver Alloy

Country of Origin

Czech Republic

Product details

DLR Series Reed Relay

Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode

€ 6,015.00

€ 12.03 Each (In a Box of 500) (ex VAT)

€ 7,157.85

€ 14.316 Each (In a Box of 500) (inc. VAT)

TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 2 Pole, DPST

€ 6,015.00

€ 12.03 Each (In a Box of 500) (ex VAT)

€ 7,157.85

€ 14.316 Each (In a Box of 500) (inc. VAT)

TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 2 Pole, DPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Box
500 - 500€ 12.03€ 6,015.00
1000 - 2000€ 10.99€ 5,495.00
2500 - 4500€ 10.05€ 5,025.00
5000+€ 9.71€ 4,855.00

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

DPST

Number of Poles

2

Coil Resistance

823Ω

Switching Current

6A

Coil Power

700mW

Maximum Switching Current AC

6 A

Maximum Switching Voltage AC

400V

Terminal Type

Through Hole

Minimum Operating Temperature

-25°C

Series

SR2M

Height

25.5mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Length

29mm

Maximum Switching Power AC

1.5 kVA

Depth

12.6mm

Contact Material

Silver Alloy

Country of Origin

Czech Republic

Product details

DLR Series Reed Relay

Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode