Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

TE Connectivity PCB Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT

RS Stock No.: 308-0633Brand: TE ConnectivityManufacturers Part No.: V23076A1001C133 1393277-4Distrelec Article No.: 30011960
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

12V dc

Coil Resistance

90Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

30A

Mounting Type

PCB Mount

Terminal Type

Through Hole

Height

21.5mm

Length

26.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

K

Maximum Operating Temperature

+125°C

Depth

21.5mm

Distrelec Product Id

30011960

Country of Origin

Portugal

Product details

TE Connectivity K Series PCB Automotive Relays

TE Connectivity K series PCB automotive relays offer a wide voltage range and a limiting continuous current of 40 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc.

Features and Benefits

Resistive or Inductive load
One changeover contact
For PCB assembly
Immersion cleanable (protected to IP67)
Contact material: Ag
Operating temperature range: -40 °C to 85°C

Stock information temporarily unavailable.

€ 8.17

€ 8.17 Each (ex VAT)

€ 9.72

€ 9.72 Each (inc. VAT)

TE Connectivity PCB Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT

€ 8.17

€ 8.17 Each (ex VAT)

€ 9.72

€ 9.72 Each (inc. VAT)

TE Connectivity PCB Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 8.17
5 - 9€ 8.04
10+€ 7.78

Technical Document

Specifications

Coil Voltage

12V dc

Coil Resistance

90Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

30A

Mounting Type

PCB Mount

Terminal Type

Through Hole

Height

21.5mm

Length

26.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

K

Maximum Operating Temperature

+125°C

Depth

21.5mm

Distrelec Product Id

30011960

Country of Origin

Portugal

Product details

TE Connectivity K Series PCB Automotive Relays

TE Connectivity K series PCB automotive relays offer a wide voltage range and a limiting continuous current of 40 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc.

Features and Benefits

Resistive or Inductive load
One changeover contact
For PCB assembly
Immersion cleanable (protected to IP67)
Contact material: Ag
Operating temperature range: -40 °C to 85°C