TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT

RS Stock No.: 690-0798Brand: TE ConnectivityManufacturers Part No.: V23134A0052X278 4-1393302-1Distrelec Article No.: 30167812
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

12V dc

Coil Power

1.6W

Coil Resistance

90Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

40A

Mounting Type

Plug In

Terminal Type

Quick Connect

Height

24.9mm

Length

25.9mm

Life

100000 (Electrical) cycles, 100000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

F4

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V rms

Depth

25.9mm

Country of Origin

Portugal

Product details

Mini ISO Automotive Relays - F4 Series

TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.

Features and Benefits

Integrated components
Various contact arrangements and materials
Non-latching (monostable)

Applications:

Ignition lock
Lamp load (headlamps)
Exhaust emission control
ABS
Fuel pump
Electric Power Steering
Wiper Control
Car Alarm
Blower Fans

€ 15.14

€ 15.14 Each (ex VAT)

€ 18.02

€ 18.02 Each (inc. VAT)

TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT

€ 15.14

€ 15.14 Each (ex VAT)

€ 18.02

€ 18.02 Each (inc. VAT)

TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 15.14
5 - 9€ 14.93
10+€ 14.49

Technical Document

Specifications

Coil Voltage

12V dc

Coil Power

1.6W

Coil Resistance

90Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

40A

Mounting Type

Plug In

Terminal Type

Quick Connect

Height

24.9mm

Length

25.9mm

Life

100000 (Electrical) cycles, 100000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

F4

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V rms

Depth

25.9mm

Country of Origin

Portugal

Product details

Mini ISO Automotive Relays - F4 Series

TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.

Features and Benefits

Integrated components
Various contact arrangements and materials
Non-latching (monostable)

Applications:

Ignition lock
Lamp load (headlamps)
Exhaust emission control
ABS
Fuel pump
Electric Power Steering
Wiper Control
Car Alarm
Blower Fans