TE Connectivity Halogen Free Heat Shrink Tubing, Black 52.8mm Sleeve Dia. x 38m Length 2:1 Ratio, VERSAFIT Series

RS Stock No.: 874-1550Brand: TE ConnectivityManufacturers Part No.: Versafit-2-0-SP-SM
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

52.8mm

Colour

Black

Shrunk Diameter

25.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

38m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

No

Halogen Free

Yes

Standards Met

AMS-DTL-23053/5, E35586 VW-1, LR31929 VW-1

Series

Versafit

Country of Origin

United States

Product details

VERSAFIT Heatshrink Tubing

TE Connectivity VERSAFIT heat shrink tubing is designed for many commercial and military applications. The VERSAFIT series electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wire for flexible light-duty harnesses, provides strain relief for electrical wire connections and identifies or colour codes wires, cables, terminals, and components.


Features and benefits
• 2:1 shrink ratio
• Low shrink temperature
• Very flexible
• Highly flame-retardant
• Hot stamps well
• Higher thermal stability

Standards

UL, E35586 VW-1, CSA LR31929 VW-1

Stock information temporarily unavailable.

€ 1,277.12

€ 1,277.12 1 Reel of 38 (ex VAT)

€ 1,519.77

€ 1,519.77 1 Reel of 38 (inc. VAT)

TE Connectivity Halogen Free Heat Shrink Tubing, Black 52.8mm Sleeve Dia. x 38m Length 2:1 Ratio, VERSAFIT Series

€ 1,277.12

€ 1,277.12 1 Reel of 38 (ex VAT)

€ 1,519.77

€ 1,519.77 1 Reel of 38 (inc. VAT)

TE Connectivity Halogen Free Heat Shrink Tubing, Black 52.8mm Sleeve Dia. x 38m Length 2:1 Ratio, VERSAFIT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 1,277.12
15 - 49€ 1,231.93
50+€ 1,211.13

Technical Document

Specifications

Sleeve Diameter

52.8mm

Colour

Black

Shrunk Diameter

25.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

38m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

No

Halogen Free

Yes

Standards Met

AMS-DTL-23053/5, E35586 VW-1, LR31929 VW-1

Series

Versafit

Country of Origin

United States

Product details

VERSAFIT Heatshrink Tubing

TE Connectivity VERSAFIT heat shrink tubing is designed for many commercial and military applications. The VERSAFIT series electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wire for flexible light-duty harnesses, provides strain relief for electrical wire connections and identifies or colour codes wires, cables, terminals, and components.


Features and benefits
• 2:1 shrink ratio
• Low shrink temperature
• Very flexible
• Highly flame-retardant
• Hot stamps well
• Higher thermal stability

Standards

UL, E35586 VW-1, CSA LR31929 VW-1