Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity Thermal Circuit Breaker - W51 Single Pole 250V ac Voltage Rating, 5A Current Rating

RS Stock No.: 782-8079Brand: TE ConnectivityManufacturers Part No.: W51-A122B1-5
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

5A

Number of Poles

1

Voltage Rating

250V ac

Width

15.18mm

Series

W51

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Product details

TE Connectivity - W51 Series

Stock information temporarily unavailable.

€ 6.40

€ 6.40 Each (ex VAT)

€ 7.62

€ 7.62 Each (inc. VAT)

TE Connectivity Thermal Circuit Breaker - W51 Single Pole 250V ac Voltage Rating, 5A Current Rating

€ 6.40

€ 6.40 Each (ex VAT)

€ 7.62

€ 7.62 Each (inc. VAT)

TE Connectivity Thermal Circuit Breaker - W51 Single Pole 250V ac Voltage Rating, 5A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.40
10 - 24€ 6.00
25 - 49€ 5.79
50 - 149€ 5.33
150+€ 5.12

Technical Document

Specifications

Current Rating

5A

Number of Poles

1

Voltage Rating

250V ac

Width

15.18mm

Series

W51

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Product details

TE Connectivity - W51 Series