E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 420-316Brand: TE ConnectivityManufacturers Part No.: XT484L12 1887212-6
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

360 Ω

Coil Power

400mW

Height

26.7mm

Life

10000000 (Mechanical) cycles, 50000 (Electrical) cycles

Minimum Operating Temperature

-40°C

Series

XT

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

13.7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

Interface

Country of Origin

China

Product details

Interface Plug In Relay - XT Series

Applications include panel boards and mechanical engineering
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

360 Ω

Coil Power

400mW

Height

26.7mm

Life

10000000 (Mechanical) cycles, 50000 (Electrical) cycles

Minimum Operating Temperature

-40°C

Series

XT

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

13.7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

Interface

Country of Origin

China

Product details

Interface Plug In Relay - XT Series

Applications include panel boards and mechanical engineering
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in