Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Halogen Free Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZH-100 Series

RS Stock No.: 306-4394Brand: TE ConnectivityManufacturers Part No.: ZH-100-1/4-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-30 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

ZH-100

Country of Origin

Czech Republic

Product details

ZH-100 halogen-free heatshrink sleeving

RS Range of halogen-free thin wall heatshrink sleeving.
Give off very low levels of toxic fumes in contact with flames.
Supplied in 1.2 m length dimensions.

Approvals


  Def. Stan. 59-97, UL 224

Stock information temporarily unavailable.

€ 9.97

€ 9.97 Each (ex VAT)

€ 11.86

€ 11.86 Each (inc. VAT)

TE Connectivity Halogen Free Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZH-100 Series

€ 9.97

€ 9.97 Each (ex VAT)

€ 11.86

€ 11.86 Each (inc. VAT)

TE Connectivity Halogen Free Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZH-100 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 9.97
15 - 49€ 9.58
50+€ 9.19

Technical Document

Specifications

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-30 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

ZH-100

Country of Origin

Czech Republic

Product details

ZH-100 halogen-free heatshrink sleeving

RS Range of halogen-free thin wall heatshrink sleeving.
Give off very low levels of toxic fumes in contact with flames.
Supplied in 1.2 m length dimensions.

Approvals


  Def. Stan. 59-97, UL 224