E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TEC Motors T3C Anti Clockwise, Clockwise AC Motor, 15 kW, IE3, 2 Pole, B35 Foot & Flange Mounted Mounting

RS Stock No.: 282-1626Brand: TEC MotorsManufacturers Part No.: 15.023TECCB35-IE3
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

15 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Number of Poles

2

Mounting Type

B35 Foot & Flange Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3C

Country of Origin

China

Stock information temporarily unavailable.

€ 1,561.66

€ 1,561.66 Each (ex VAT)

€ 1,858.38

€ 1,858.38 Each (inc. VAT)

TEC Motors T3C Anti Clockwise, Clockwise AC Motor, 15 kW, IE3, 2 Pole, B35 Foot & Flange Mounted Mounting

€ 1,561.66

€ 1,561.66 Each (ex VAT)

€ 1,858.38

€ 1,858.38 Each (inc. VAT)

TEC Motors T3C Anti Clockwise, Clockwise AC Motor, 15 kW, IE3, 2 Pole, B35 Foot & Flange Mounted Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

15 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Number of Poles

2

Mounting Type

B35 Foot & Flange Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3C

Country of Origin

China