Technics Polyester, 2 Pocket Tool Pouch

RS Stock No.: 134-0433Brand: TechnicsManufacturers Part No.: PT132
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Soft Storage

Belt Included

No

Number Of Pockets

2

Material

Polyester

Padded Belt

No

Pen Holder

No

Hammer Holder

No

Product details

Technics Tape Holder

Technics tape holder for use with tool belts.

Features and Benefits

• Made from reinforced material to minimise wear and tear
• Wide belt loop fits through most belts
• Snap-clip for tape roll and keys
• Large protective flap with fastening strip
• Holds 8 m tape, cell phone, pliers or general small components

Application Information

Technics range of tool belt accessories can be mixed to create a personalised combination to suit your individual needs.

Technics Tool Storage

You may be interested in

€ 10.44

€ 10.44 Each (ex VAT)

€ 12.42

€ 12.42 Each (inc. VAT)

Technics Polyester, 2 Pocket Tool Pouch

€ 10.44

€ 10.44 Each (ex VAT)

€ 12.42

€ 12.42 Each (inc. VAT)

Technics Polyester, 2 Pocket Tool Pouch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Type

Soft Storage

Belt Included

No

Number Of Pockets

2

Material

Polyester

Padded Belt

No

Pen Holder

No

Hammer Holder

No

Product details

Technics Tape Holder

Technics tape holder for use with tool belts.

Features and Benefits

• Made from reinforced material to minimise wear and tear
• Wide belt loop fits through most belts
• Snap-clip for tape roll and keys
• Large protective flap with fastening strip
• Holds 8 m tape, cell phone, pliers or general small components

Application Information

Technics range of tool belt accessories can be mixed to create a personalised combination to suit your individual needs.

Technics Tool Storage

You may be interested in