E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TECO Westinghouse ALDA Reversible Induction AC Motor, 2.2 kW, IE3, 3 Phase, 4 Pole, 230 V, 265 V, 400 V, 460 V, Foot

RS Stock No.: 914-3244Brand: TECO WestinghouseManufacturers Part No.: ALDA-0100L0-10004-IO
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

2.2 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

230 V, 265 V, 400 V, 460 V

Phase

3

Output Speed

1435 rpm

Number of Poles

4

Mounting Type

Foot

Shaft Diameter

28mm

Shaft Length

60mm

Width

196mm

Rotation

Reversible

Current Rating

3.92 A

Length

404mm

Maximum Output Torque

14.6 Nm

Bearing Type

Ball

Dimensions

404 x 196 x 248 mm

Standards Met

IEC 60034-1, IEC 60034-11, IEC 60034-12, IEC 60034-14, IEC 60034-2-1, IEC 60034-30, IEC 60034-5, IEC 60034-6, IEC 60034-7, IEC 60034-8, IEC 60034-9, IEC 60038, IEC 60072-1, IEC 60085, IEC 60204-1, IEC 60617-2, TS IEC 60034-17

Series

ALDA

Depth

248mm

Country of Origin

China

Product details

4 Pole, Foot Mounted Motors - Teco ALDA Series

Three phase low voltage IE3 induction motor. Venitlation space is required at rear cooling air intake.

3-phase induction motor
4-pole
IE3 efficiency
Foot mounting version

Stock information temporarily unavailable.

P.O.A.

TECO Westinghouse ALDA Reversible Induction AC Motor, 2.2 kW, IE3, 3 Phase, 4 Pole, 230 V, 265 V, 400 V, 460 V, Foot

P.O.A.

TECO Westinghouse ALDA Reversible Induction AC Motor, 2.2 kW, IE3, 3 Phase, 4 Pole, 230 V, 265 V, 400 V, 460 V, Foot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

2.2 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

230 V, 265 V, 400 V, 460 V

Phase

3

Output Speed

1435 rpm

Number of Poles

4

Mounting Type

Foot

Shaft Diameter

28mm

Shaft Length

60mm

Width

196mm

Rotation

Reversible

Current Rating

3.92 A

Length

404mm

Maximum Output Torque

14.6 Nm

Bearing Type

Ball

Dimensions

404 x 196 x 248 mm

Standards Met

IEC 60034-1, IEC 60034-11, IEC 60034-12, IEC 60034-14, IEC 60034-2-1, IEC 60034-30, IEC 60034-5, IEC 60034-6, IEC 60034-7, IEC 60034-8, IEC 60034-9, IEC 60038, IEC 60072-1, IEC 60085, IEC 60204-1, IEC 60617-2, TS IEC 60034-17

Series

ALDA

Depth

248mm

Country of Origin

China

Product details

4 Pole, Foot Mounted Motors - Teco ALDA Series

Three phase low voltage IE3 induction motor. Venitlation space is required at rear cooling air intake.

3-phase induction motor
4-pole
IE3 efficiency
Foot mounting version