Tedea Huntleigh Low Profile Load Cell, 2000kg Range, Compression Measure

RS Stock No.: 185-6023Brand: Tedea HuntleighManufacturers Part No.: 03510-002T-C3-85X
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

2000kg

Sensor Type

Low Profile

Terminal Type

Cable

IP Rating

IP69

Length

172mm

Housing Material

Stainless Steel

Width

48mm

Depth

37mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Force Measurement Range

2000kg

Dimensions

37 x 48 x 172 mm

Stock information temporarily unavailable.

€ 304.18

€ 304.18 Each (ex VAT)

€ 361.97

€ 361.97 Each (inc. VAT)

Tedea Huntleigh Low Profile Load Cell, 2000kg Range, Compression Measure

€ 304.18

€ 304.18 Each (ex VAT)

€ 361.97

€ 361.97 Each (inc. VAT)

Tedea Huntleigh Low Profile Load Cell, 2000kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

2000kg

Sensor Type

Low Profile

Terminal Type

Cable

IP Rating

IP69

Length

172mm

Housing Material

Stainless Steel

Width

48mm

Depth

37mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Force Measurement Range

2000kg

Dimensions

37 x 48 x 172 mm