Tedea Huntleigh Load Cell, 750kg Range, Compression Measure

RS Stock No.: 185-6039Brand: Tedea HuntleighManufacturers Part No.: 65023-750K-C3-01F
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

750kg

Terminal Type

Cable

IP Rating

IP67

Housing Material

Alloy Tool Steel

Length

32mm

Depth

32mm

Dimensions

130 mm

Stock information temporarily unavailable.

€ 186.51

€ 186.51 Each (ex VAT)

€ 221.95

€ 221.95 Each (inc. VAT)

Tedea Huntleigh Load Cell, 750kg Range, Compression Measure

€ 186.51

€ 186.51 Each (ex VAT)

€ 221.95

€ 221.95 Each (inc. VAT)

Tedea Huntleigh Load Cell, 750kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

750kg

Terminal Type

Cable

IP Rating

IP67

Housing Material

Alloy Tool Steel

Length

32mm

Depth

32mm

Dimensions

130 mm