Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Teknik Grey Fabric Desk Chair, Table Chair, 115kg Weight Capacity

RS Stock No.: 535-672Brand: TeknikManufacturers Part No.: 8099F
brand-logo
View all in Office Chairs

Technical Document

Specifications

Brand

Teknik

Chair Type

Desk Chair, Table Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

43 → 53cm

Back Adjustable

Yes

Colour

Grey

Seat Material

Fabric

Weight Capacity

115kg

Maximum Seat Height

53cm

Minimum Seat Height

43cm

Country of Origin

China

Product details

City Fabric

Fabric executive armchair. Features a gas seat height adjustment and reclining function with adjustable tension control. Finished with durable nylon armrests and five star base

Fabric executive armchair
Gas lift seat height adjustment
Reclining function with tilt tension
Durable nylon armrests
Requires easy self assembly
Back Height - 62 cm
Back Width - 51 cm

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

You may be interested in
RS PRO Grey Fabric Executive Chair
€ 335.63Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Teknik Grey Fabric Desk Chair, Table Chair, 115kg Weight Capacity

P.O.A.

Teknik Grey Fabric Desk Chair, Table Chair, 115kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey Fabric Executive Chair
€ 335.63Each (ex VAT)

Technical Document

Specifications

Brand

Teknik

Chair Type

Desk Chair, Table Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

43 → 53cm

Back Adjustable

Yes

Colour

Grey

Seat Material

Fabric

Weight Capacity

115kg

Maximum Seat Height

53cm

Minimum Seat Height

43cm

Country of Origin

China

Product details

City Fabric

Fabric executive armchair. Features a gas seat height adjustment and reclining function with adjustable tension control. Finished with durable nylon armrests and five star base

Fabric executive armchair
Gas lift seat height adjustment
Reclining function with tilt tension
Durable nylon armrests
Requires easy self assembly
Back Height - 62 cm
Back Width - 51 cm

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

You may be interested in
RS PRO Grey Fabric Executive Chair
€ 335.63Each (ex VAT)