Tektronix AFG3011C Arbitrary Waveform Generator, 10MHz Max, 1 μHz Min

Technical Document
Specifications
Brand
TektronixMaximum Frequency
10MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
100kHz
Maximum Frequency (Triangle, Ramps)
100kHz
Minimum Frequency Triangle Ramps
1µHz
Minimum Frequency (Triangle, Ramps)
1µHz
Maximum Sampling Frequency
250Msps
Resolution
12 Digit
Pulse Resolution
4Digit
Maximum Pulse Width
999.99s
Minimum Pulse Width
80ns
Arbitrary Waveforms
Yes
Interface Type
GPIB, LAN, USB
Minimum Operating Temperature
0°C
Height
156.3mm
Model Number p
AFG3011C
Weight
4.5kg
Connector Type
BNC
Waveform Memory per Channel
128k points
Rise - Fall Time
80ns
Display Type
5.6 in TFT
Maximum Operating Temperature
+50°C
Dimensions
329.6 x 168 x 156.3mm
Maximum Output Amplitude
20V Pk-Pk
Maximum Storage
4
Sweep
Linear, Logarithmic
Width
168mm
Length
329.6mm
Inputs
Modulation In, Reference In, Trig In
Data Entry
Keyboard
Distrelec Product Id
11029576
Country of Origin
China
Product details
Tektronix AFG3000C Series
Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes up to 20Vp-p. This makes for high performance capabilities across a broad range of applications and budgets. All models in the AFG3000C series have large TFT LCD colour displays for enhanced viewing of waveform parameters and wave shapes. The AFG3000C models with two outputs provide functionality equivalent to that of two signal generators, with the added benefit that signals can be synchronised easily across the two outputs. All models are supplied with ArbExpress software. This PC software enables waveforms to be imported seamlessly from any Tektronix oscilloscope or be defined by standard functions, equation editors and waveform math.
The dual-channel models save money and bench space by serving as two signal generators in one, offering synchronised or independent signals
The model choice, up to 2GS/s sample rate, enables waveforms with fine tuning resolution to be generated
The model choice, up to 20Vp-p, enables high amplitude signals to be created without using an external power amplifier
All models have 25 shortcut keys which reduce set-up and evaluation time by giving direct access to frequently used functions and parameters
The 5.6 inch (142mm) colour display gives confidence in signals because all relevant settings and waveform graphs can be seen in a single glance
The instrument depth of 6.6 inches (168mm) frees up bench space
Tektronix ArbExpress software is included
Supplied with
Quick-start user manual, power cord, USB cable, CD-ROM with specifications and performance verification manual, programmer manual, service manual, LabView and IVI drivers, CD-ROM with ArbExpress software, NIST-traceable calibration certificate
€ 13,261.08
€ 13,261.08 Each (ex VAT)
€ 15,780.69
€ 15,780.69 Each (inc. VAT)
Calibration type
No Calibration
1
€ 13,261.08
€ 13,261.08 Each (ex VAT)
€ 15,780.69
€ 15,780.69 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixMaximum Frequency
10MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
100kHz
Maximum Frequency (Triangle, Ramps)
100kHz
Minimum Frequency Triangle Ramps
1µHz
Minimum Frequency (Triangle, Ramps)
1µHz
Maximum Sampling Frequency
250Msps
Resolution
12 Digit
Pulse Resolution
4Digit
Maximum Pulse Width
999.99s
Minimum Pulse Width
80ns
Arbitrary Waveforms
Yes
Interface Type
GPIB, LAN, USB
Minimum Operating Temperature
0°C
Height
156.3mm
Model Number p
AFG3011C
Weight
4.5kg
Connector Type
BNC
Waveform Memory per Channel
128k points
Rise - Fall Time
80ns
Display Type
5.6 in TFT
Maximum Operating Temperature
+50°C
Dimensions
329.6 x 168 x 156.3mm
Maximum Output Amplitude
20V Pk-Pk
Maximum Storage
4
Sweep
Linear, Logarithmic
Width
168mm
Length
329.6mm
Inputs
Modulation In, Reference In, Trig In
Data Entry
Keyboard
Distrelec Product Id
11029576
Country of Origin
China
Product details
Tektronix AFG3000C Series
Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes up to 20Vp-p. This makes for high performance capabilities across a broad range of applications and budgets. All models in the AFG3000C series have large TFT LCD colour displays for enhanced viewing of waveform parameters and wave shapes. The AFG3000C models with two outputs provide functionality equivalent to that of two signal generators, with the added benefit that signals can be synchronised easily across the two outputs. All models are supplied with ArbExpress software. This PC software enables waveforms to be imported seamlessly from any Tektronix oscilloscope or be defined by standard functions, equation editors and waveform math.
The dual-channel models save money and bench space by serving as two signal generators in one, offering synchronised or independent signals
The model choice, up to 2GS/s sample rate, enables waveforms with fine tuning resolution to be generated
The model choice, up to 20Vp-p, enables high amplitude signals to be created without using an external power amplifier
All models have 25 shortcut keys which reduce set-up and evaluation time by giving direct access to frequently used functions and parameters
The 5.6 inch (142mm) colour display gives confidence in signals because all relevant settings and waveform graphs can be seen in a single glance
The instrument depth of 6.6 inches (168mm) frees up bench space
Tektronix ArbExpress software is included
Supplied with
Quick-start user manual, power cord, USB cable, CD-ROM with specifications and performance verification manual, programmer manual, service manual, LabView and IVI drivers, CD-ROM with ArbExpress software, NIST-traceable calibration certificate