Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tektronix AFG31052 Waveform Generator, 50MHz Max, 2-Channel, 1 μHz Min - With RS Calibration

RS Stock No.: 179-3513Brand: TektronixManufacturers Part No.: AFG31052
brand-logo

Technical Document

Specifications

Maximum Frequency

50MHz

Minimum Frequency

1 μHz

Number of Channels

2

Calibrated

RSCAL

FM Modulation

Yes

Width

143.3mm

Length

412.8mm

Dimensions

412.8 x 143.3 x 191.8mm

Minimum Operating Temperature

0°C

Height

191.8mm

Weight

4.7kg

Maximum Operating Temperature

+50°C

Model Number (p)

AFG31052

Frequency Range (Square, Pulse and Arbitrary Waveform)

1 μHz → 40 MHz (Square, Pulse), 1 mHz → 25 MHz (Arbitrary Waveform)

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tektronix AFG31052 Waveform Generator, 50MHz Max, 2-Channel, 1 μHz Min - With RS Calibration

Calibration type

P.O.A.

Tektronix AFG31052 Waveform Generator, 50MHz Max, 2-Channel, 1 μHz Min - With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Frequency

50MHz

Minimum Frequency

1 μHz

Number of Channels

2

Calibrated

RSCAL

FM Modulation

Yes

Width

143.3mm

Length

412.8mm

Dimensions

412.8 x 143.3 x 191.8mm

Minimum Operating Temperature

0°C

Height

191.8mm

Weight

4.7kg

Maximum Operating Temperature

+50°C

Model Number (p)

AFG31052

Frequency Range (Square, Pulse and Arbitrary Waveform)

1 μHz → 40 MHz (Square, Pulse), 1 mHz → 25 MHz (Arbitrary Waveform)

Country of Origin

China