Tektronix FCA3000 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution

Technical Document
Specifications
Brand
TektronixMaximum Frequency
300MHz
Minimum Frequency
0.001 Hz
Resolution
12 Digit
Pulse Width Resolution
1.6ns
Attenuation
1:10
Maximum Input Voltage
5 V, 50 V
Minimum Input Voltage
-50 V, -5 V
Input Impedance
1 MΩ, 50 Ω
Measurement Time
250ksps
Connector Type
BNC, SMA, Type-N Female
Model Number p
FCA3000
Dimensions
395 x 210 x 90mm
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Maximum Operating Temperature
+50°C
Width
210mm
Length
395mm
Minimum Operating Temperature
0°C
Height
90mm
Weight
2.7kg
Country of Origin
Poland
Product details
Tektronix FCA3000 & FCA3100 Timer/Counter/Analyzers
Tektronix timer/counter/analyzers offer performance and an abundance of features at an affordable price. With a graphical display and single button analyse key, users can instantly view their measurements with histograms, trend plots or a wide choice of statistics displayed simultaneously on the display, including Allan Deviation. There is the added benefit of multi-parameter measurements from one test connection, e.g., voltage measurements included with frequency. The instruments offer very high measurement speed and connectivity for an automated test system, including a convenient USB port. Measurements can be captured into internal memory at the rate of 250k/sec, or streaming block transfers through USB/GPIB up to 15k/sec.
Graphical, multi-parameter timer/counter display
High resolution down to 50 ps single shot (time)
Measurements to 12 digits/sec (frequency)
Fast USB/GPIB bus transfer speeds
Super fast measurements (250k/s) to internal memory
Zero-dead time frequency/period measurements
Built-in statistics & math functions including on screen histogram, trend plot or Allan Deviation
GPIB operates in either SCPI/GPIB or 53131A emulation mode, for plug-n-play replacement in existing ATE systems
Seamless PC connectivity through USB with NI SignalExpress™ Software
Supplied with
Quick Start User Manual (English, Chinese, Japanese), multiple language documentation CD, NI LabVIEW SignalExpress™ TE (Basic) Edition software, trial version of TimeView™ Time Domain Analysis software, power cords, calibration certificate, UK & Euro plugs ( 712-1154 & 712-1157 )
€ 8,273.35
€ 8,273.35 Each (ex VAT)
€ 9,845.29
€ 9,845.29 Each (inc. VAT)
Calibration type
No Calibration
1
€ 8,273.35
€ 8,273.35 Each (ex VAT)
€ 9,845.29
€ 9,845.29 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixMaximum Frequency
300MHz
Minimum Frequency
0.001 Hz
Resolution
12 Digit
Pulse Width Resolution
1.6ns
Attenuation
1:10
Maximum Input Voltage
5 V, 50 V
Minimum Input Voltage
-50 V, -5 V
Input Impedance
1 MΩ, 50 Ω
Measurement Time
250ksps
Connector Type
BNC, SMA, Type-N Female
Model Number p
FCA3000
Dimensions
395 x 210 x 90mm
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Maximum Operating Temperature
+50°C
Width
210mm
Length
395mm
Minimum Operating Temperature
0°C
Height
90mm
Weight
2.7kg
Country of Origin
Poland
Product details
Tektronix FCA3000 & FCA3100 Timer/Counter/Analyzers
Tektronix timer/counter/analyzers offer performance and an abundance of features at an affordable price. With a graphical display and single button analyse key, users can instantly view their measurements with histograms, trend plots or a wide choice of statistics displayed simultaneously on the display, including Allan Deviation. There is the added benefit of multi-parameter measurements from one test connection, e.g., voltage measurements included with frequency. The instruments offer very high measurement speed and connectivity for an automated test system, including a convenient USB port. Measurements can be captured into internal memory at the rate of 250k/sec, or streaming block transfers through USB/GPIB up to 15k/sec.
Graphical, multi-parameter timer/counter display
High resolution down to 50 ps single shot (time)
Measurements to 12 digits/sec (frequency)
Fast USB/GPIB bus transfer speeds
Super fast measurements (250k/s) to internal memory
Zero-dead time frequency/period measurements
Built-in statistics & math functions including on screen histogram, trend plot or Allan Deviation
GPIB operates in either SCPI/GPIB or 53131A emulation mode, for plug-n-play replacement in existing ATE systems
Seamless PC connectivity through USB with NI SignalExpress™ Software
Supplied with
Quick Start User Manual (English, Chinese, Japanese), multiple language documentation CD, NI LabVIEW SignalExpress™ TE (Basic) Edition software, trial version of TimeView™ Time Domain Analysis software, power cords, calibration certificate, UK & Euro plugs ( 712-1154 & 712-1157 )