E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

Tektronix MDO3102 + MDO3SA MDO3000 Series, 1GHz Bench Oscilloscope, 2 Analogue Channels

RS Stock No.: 831-5414Brand: TektronixManufacturers Part No.: MDO3102 + MDO3SA
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

1GHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

229mm

Series

MDO3000

Record Length

10M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Length

147.4mm

Dimensions

147.4 x 416.6 x 203.2mm

Minimum Time Base

400ps/div

Height

203.2mm

Rise Time

400ps

Display Type

Colour

Weight

4.2kg

Safety Category Level

CAT II

Safety Category Voltage

300V

Vertical Resolution

8 (11 bits with Hi Res) bit

Maximum Time Base

1000s/div

Safety Category

CAT II 300 V

Input Impedance

1 MΩ, 50 Ω

Minimum Vertical Sensitivity

1mV/div

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tektronix MDO3102 + MDO3SA MDO3000 Series, 1GHz Bench Oscilloscope, 2 Analogue Channels

P.O.A.

Tektronix MDO3102 + MDO3SA MDO3000 Series, 1GHz Bench Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

1GHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

229mm

Series

MDO3000

Record Length

10M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Length

147.4mm

Dimensions

147.4 x 416.6 x 203.2mm

Minimum Time Base

400ps/div

Height

203.2mm

Rise Time

400ps

Display Type

Colour

Weight

4.2kg

Safety Category Level

CAT II

Safety Category Voltage

300V

Vertical Resolution

8 (11 bits with Hi Res) bit

Maximum Time Base

1000s/div

Safety Category

CAT II 300 V

Input Impedance

1 MΩ, 50 Ω

Minimum Vertical Sensitivity

1mV/div

Country of Origin

China