E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tektronix MDO4MSO MDO4000C Series, 200MHz Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels

RS Stock No.: 908-2828Brand: TektronixManufacturers Part No.: MDO4024C
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Portable

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

264mm

Series

MDO4000C

Record Length

20M points/ch

Maximum Vertical Sensitivity

1V/div

Digital/Analogue

Digital

Length

439mm

Input Capacitance

3 pF

Dimensions

439 x 229 x 147mm

Minimum Time Base

1ns

Height

147mm

Power Source

Mains

Safety Category

CAT II 300V

Rise Time

1.75ns

Display Type

TFT

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

5.5kg

Safety Category Level

CAT II

Vertical Resolution

8 bit

Maximum Time Base

1000s

Country of Origin

China

Product details

Tektronix Mixed Domain Oscilloscopes MDO4000C Series

Tektronix MDO4000C mixed domain oscilloscopes offer fast acquisition, selectable record length and a full suite of automated measurements to help resolve debug challenges quickly. Add-ons and accessories are available separately, enabling users to customise and upgrade at time of purchase and into the future. Options available separately include: logic analyzer MDO4MSO ( 908-2846 ), with 16 digital channels and supplied with general purpose logic probe P6616 and accessories; arbitrary function generator MDO4AFG ( 908-2843 ), with 13 predefined waveforms and arbitrary waveform generation. Accessories available separately include GPIB to USB adapter TEK-USB-488 ( 113-143 ) & rack mount kit RMD3000 ( 697-8794 ). Fields of application of MDO4000C scopes cover embedded design, power design, EMI troubleshooting, education and manufacturing test/troubleshooting.

4 analog channels
20Mpts record length on all channels
Integral 4-digit digital voltmeter (DVM) and 5-digit frequency counter
Standard ports: Ethernet, VGA, USB host (2) and device, AUX OUT, REF IN and AFG output, VESA and Kensington lock interfaces
10.4 in XGA 1024 x 768 display with automatic dimming
Dimensions 229 x 439 x 147 mm (9 x 17.3 x 5.8 in)

Supplied with

Passive probe (1 per analog channel), front cover, accessory bag, installation and safety instructions, printed manual (English, French, Japanese, Simplified Chinese), power cord, OpenChoice® desktop software (on CD), calibration certificate

Mixed Domain Oscilloscopes

Stock information temporarily unavailable.

P.O.A.

Tektronix MDO4MSO MDO4000C Series, 200MHz Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

P.O.A.

Tektronix MDO4MSO MDO4000C Series, 200MHz Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Portable

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

264mm

Series

MDO4000C

Record Length

20M points/ch

Maximum Vertical Sensitivity

1V/div

Digital/Analogue

Digital

Length

439mm

Input Capacitance

3 pF

Dimensions

439 x 229 x 147mm

Minimum Time Base

1ns

Height

147mm

Power Source

Mains

Safety Category

CAT II 300V

Rise Time

1.75ns

Display Type

TFT

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

5.5kg

Safety Category Level

CAT II

Vertical Resolution

8 bit

Maximum Time Base

1000s

Country of Origin

China

Product details

Tektronix Mixed Domain Oscilloscopes MDO4000C Series

Tektronix MDO4000C mixed domain oscilloscopes offer fast acquisition, selectable record length and a full suite of automated measurements to help resolve debug challenges quickly. Add-ons and accessories are available separately, enabling users to customise and upgrade at time of purchase and into the future. Options available separately include: logic analyzer MDO4MSO ( 908-2846 ), with 16 digital channels and supplied with general purpose logic probe P6616 and accessories; arbitrary function generator MDO4AFG ( 908-2843 ), with 13 predefined waveforms and arbitrary waveform generation. Accessories available separately include GPIB to USB adapter TEK-USB-488 ( 113-143 ) & rack mount kit RMD3000 ( 697-8794 ). Fields of application of MDO4000C scopes cover embedded design, power design, EMI troubleshooting, education and manufacturing test/troubleshooting.

4 analog channels
20Mpts record length on all channels
Integral 4-digit digital voltmeter (DVM) and 5-digit frequency counter
Standard ports: Ethernet, VGA, USB host (2) and device, AUX OUT, REF IN and AFG output, VESA and Kensington lock interfaces
10.4 in XGA 1024 x 768 display with automatic dimming
Dimensions 229 x 439 x 147 mm (9 x 17.3 x 5.8 in)

Supplied with

Passive probe (1 per analog channel), front cover, accessory bag, installation and safety instructions, printed manual (English, French, Japanese, Simplified Chinese), power cord, OpenChoice® desktop software (on CD), calibration certificate

Mixed Domain Oscilloscopes