E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tektronix MDO4034 MDO4000 Series, 350MHz Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels

RS Stock No.: 908-2837Brand: TektronixManufacturers Part No.: MDO4034C
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Portable

Oscilloscope Form

Mixed Domain

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps

Screen Size

264mm

Series

MDO4000

Record Length

20M points/ch

Minimum Vertical Sensitivity

1mV/div

Weight

5kg

Vertical Resolution

8 bit

Maximum Time Base

1000s

Safety Category

CAT II 300V

Rise Time

1ns

Display Type

TFT LCD

Input Impedance

1 MΩ

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Capacitance

3.9 pF

Dimensions

439 x 147 x 229mm

Minimum Time Base

1ns

Power Source

Mains

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tektronix MDO4034 MDO4000 Series, 350MHz Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

P.O.A.

Tektronix MDO4034 MDO4000 Series, 350MHz Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Portable

Oscilloscope Form

Mixed Domain

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps

Screen Size

264mm

Series

MDO4000

Record Length

20M points/ch

Minimum Vertical Sensitivity

1mV/div

Weight

5kg

Vertical Resolution

8 bit

Maximum Time Base

1000s

Safety Category

CAT II 300V

Rise Time

1ns

Display Type

TFT LCD

Input Impedance

1 MΩ

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Capacitance

3.9 pF

Dimensions

439 x 147 x 229mm

Minimum Time Base

1ns

Power Source

Mains

Country of Origin

China