E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tektronix MSO24 2 Series MSO Series, 200MHz Bench, Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels -

RS Stock No.: 240-8241Brand: TektronixManufacturers Part No.: MSO24 2-BW-200
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable

Calibrated

UKAS

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

2 Series MSO

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Display Type

Capacitive Touch Display

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tektronix MSO24 2 Series MSO Series, 200MHz Bench, Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels -

Calibration type

P.O.A.

Tektronix MSO24 2 Series MSO Series, 200MHz Bench, Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels -
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable

Calibrated

UKAS

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

2 Series MSO

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Display Type

Capacitive Touch Display

Country of Origin

China