E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tektronix Digital Bench Power Supply, 0 → 30V, 3A, 1-Output

RS Stock No.: 705-5004Brand: TektronixManufacturers Part No.: PWS2323
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

110 V ac, 220V ac

Output Voltage

0 → 30V

Output Current

3A

Number of Displays

2

Bench Power Supply Type

Adjustable Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

PWS2000 Series DC Bench Power Supplies

The Tektronix PWS2000 Series DC bench power supplies are designed for performance and intuitive operation, with wide current and voltage ranges, across a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. Bright vacuum fluorescent displays with large digits provide excellent legibility. A max voltage setting and password-protected front panel lockout help prevent circuit damage.

Low noise, linear regulation
Wide voltage and current ranges
10 mV/10 mA programming resolution
Bright vacuum fluorescent displays
16 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 mVp-p
Constant voltage, constant current control modes

Supplied with

Quick Start user manual, documentation CD, power cords, calibration certificates documenting traceability to National Metrology Institute(s)

Tektronix Power Supplies

Stock information temporarily unavailable.

P.O.A.

Tektronix Digital Bench Power Supply, 0 → 30V, 3A, 1-Output

Calibration type

P.O.A.

Tektronix Digital Bench Power Supply, 0 → 30V, 3A, 1-Output
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

110 V ac, 220V ac

Output Voltage

0 → 30V

Output Current

3A

Number of Displays

2

Bench Power Supply Type

Adjustable Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

PWS2000 Series DC Bench Power Supplies

The Tektronix PWS2000 Series DC bench power supplies are designed for performance and intuitive operation, with wide current and voltage ranges, across a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. Bright vacuum fluorescent displays with large digits provide excellent legibility. A max voltage setting and password-protected front panel lockout help prevent circuit damage.

Low noise, linear regulation
Wide voltage and current ranges
10 mV/10 mA programming resolution
Bright vacuum fluorescent displays
16 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 mVp-p
Constant voltage, constant current control modes

Supplied with

Quick Start user manual, documentation CD, power cords, calibration certificates documenting traceability to National Metrology Institute(s)

Tektronix Power Supplies