E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tektronix Bench Power Supply, 0 → 72V, 0 → 1.2A, 86W

RS Stock No.: 705-5035Brand: TektronixManufacturers Part No.: PWS4721
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Supply Voltage

110 V ac, 220 V ac

Output Voltage

0 → 72V

Output Current

0 → 1.2A

Power Rating

86W

Number of Displays

1

Type

Digital

Output Connector

Screw Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tektronix Bench Power Supply, 0 → 72V, 0 → 1.2A, 86W

P.O.A.

Tektronix Bench Power Supply, 0 → 72V, 0 → 1.2A, 86W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

110 V ac, 220 V ac

Output Voltage

0 → 72V

Output Current

0 → 1.2A

Power Rating

86W

Number of Displays

1

Type

Digital

Output Connector

Screw Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

You may be interested in