Tektronix RSA306B Handheld Spectrum Analyser, 9 kHz → 6.2 GHz

RS Stock No.: 111-2375Brand: TektronixManufacturers Part No.: RSA306BDistrelec Article No.: 30050170
brand-logo
View all in Spectrum Analysers

Technical Document

Specifications

Bandwidth

9 kHz → 6.2 GHz

Wave Traces

Live

Setting Modes

Centre + Span

Maximum Frequency

6.2GHz

Minimum Frequency

9 kHz

Frequency Stability

±20ppm

Display Type

LED

Screen Size

25.6cm

Markers

Amplitude, Frequency, Signal Density

RF Input

N Connector

Desktop/Handheld

Handheld

Dimensions

190.5 x 139.7 x 31.9mm

Minimum Operating Temperature

-10°C

Height

31.9mm

Model Number p

RSA306B

Weight

750g

Maximum Operating Temperature

+55°C

Width

139.7mm

Length

190.5mm

Country of Origin

United States

Product details

Tektronix RSA306B USB Real Time Spectrum Analyser

Tektronix RSA306B is a powerful spectrum analyser, with real time analysis capability and 9 kHz to 6.2 GHz frequency coverage. The minimum event duration for 100% POI is 100 μs, real time bandwidth 40 MHz and spurious-free dynamic range (SFDR) typically 60 dBc. The RSA306B is portable - ready to connect to a PC with USB 3.0. It is affordable. It comes with SignalVu-PC signal analysis software. And it is compact and lightweight, taking up little space on a bench and fitting neatly into a hand, bag, pocket or tool belt.

Features and Benefits

9 kHz to 6.2 GHz frequency range covers a broad range of analysis needs
+20 dBm to -160 dBm measurement range
Captures interference to ensure problems seen first time, every time
Mil-Std 28800 Class 2 environmental, shock and vibration specifications for use in harsh conditions
Full-featured spectrum analysis capability with included Tektronix SignalVu®-PC software
27 spectrum and signal analysis measurements standard
Real time Spectrum/Spectrogram display to minimise time spent on transient and interference hunting
Application programming interface (API) included for Microsoft Windows environments
MATLAB instrument driver for use with Instrument Control Toolbox
Streaming capture records long-term events
Dimensions 30.5 x 190.5 x 127 mm
Weight 590 g

Areas of Application

Academic/Educational
Maintenance, installation and repair in the factory or field
Value-conscious design and manufacturing
Interference hunting

Supplied with

USB 3.0 cable 1m, SignalVu-PC software, documentation, USB key, printed saftey/installation manual

Tektronix Spectrum Analyzers

You may be interested in

€ 13,972.57

€ 13,972.57 Each (ex VAT)

€ 16,627.36

€ 16,627.36 Each (inc. VAT)

Tektronix RSA306B Handheld Spectrum Analyser, 9 kHz → 6.2 GHz

€ 13,972.57

€ 13,972.57 Each (ex VAT)

€ 16,627.36

€ 16,627.36 Each (inc. VAT)

Tektronix RSA306B Handheld Spectrum Analyser, 9 kHz → 6.2 GHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Bandwidth

9 kHz → 6.2 GHz

Wave Traces

Live

Setting Modes

Centre + Span

Maximum Frequency

6.2GHz

Minimum Frequency

9 kHz

Frequency Stability

±20ppm

Display Type

LED

Screen Size

25.6cm

Markers

Amplitude, Frequency, Signal Density

RF Input

N Connector

Desktop/Handheld

Handheld

Dimensions

190.5 x 139.7 x 31.9mm

Minimum Operating Temperature

-10°C

Height

31.9mm

Model Number p

RSA306B

Weight

750g

Maximum Operating Temperature

+55°C

Width

139.7mm

Length

190.5mm

Country of Origin

United States

Product details

Tektronix RSA306B USB Real Time Spectrum Analyser

Tektronix RSA306B is a powerful spectrum analyser, with real time analysis capability and 9 kHz to 6.2 GHz frequency coverage. The minimum event duration for 100% POI is 100 μs, real time bandwidth 40 MHz and spurious-free dynamic range (SFDR) typically 60 dBc. The RSA306B is portable - ready to connect to a PC with USB 3.0. It is affordable. It comes with SignalVu-PC signal analysis software. And it is compact and lightweight, taking up little space on a bench and fitting neatly into a hand, bag, pocket or tool belt.

Features and Benefits

9 kHz to 6.2 GHz frequency range covers a broad range of analysis needs
+20 dBm to -160 dBm measurement range
Captures interference to ensure problems seen first time, every time
Mil-Std 28800 Class 2 environmental, shock and vibration specifications for use in harsh conditions
Full-featured spectrum analysis capability with included Tektronix SignalVu®-PC software
27 spectrum and signal analysis measurements standard
Real time Spectrum/Spectrogram display to minimise time spent on transient and interference hunting
Application programming interface (API) included for Microsoft Windows environments
MATLAB instrument driver for use with Instrument Control Toolbox
Streaming capture records long-term events
Dimensions 30.5 x 190.5 x 127 mm
Weight 590 g

Areas of Application

Academic/Educational
Maintenance, installation and repair in the factory or field
Value-conscious design and manufacturing
Interference hunting

Supplied with

USB 3.0 cable 1m, SignalVu-PC software, documentation, USB key, printed saftey/installation manual

Tektronix Spectrum Analyzers

You may be interested in