Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tektronix TAP Series TAP1500 Oscilloscope Probe, Active Type, 1.5GHz, 10x

RS Stock No.: 232-294Brand: TektronixManufacturers Part No.: TAP1500
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Active

Attenuation

10x

Bandwidth

1.5GHz

Maximum Common Mode Input Voltage

±15V ac/dc

Model Number p

TAP1500

Series

TAP

Rise Time

267ps

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tektronix TAP Series TAP1500 Oscilloscope Probe, Active Type, 1.5GHz, 10x

P.O.A.

Tektronix TAP Series TAP1500 Oscilloscope Probe, Active Type, 1.5GHz, 10x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Probe Type

Active

Attenuation

10x

Bandwidth

1.5GHz

Maximum Common Mode Input Voltage

±15V ac/dc

Model Number p

TAP1500

Series

TAP

Rise Time

267ps

You may be interested in