E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

Tektronix TDS3000 Series TDS3014C Digital Oscilloscope, Digital Storage, 4 Channels, 100MHz

RS Stock No.: 462-988Brand: TektronixManufacturers Part No.: TDS3014C
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Number of Channels

4

Bandwidth

100MHz

Oscilloscope Type

Digital Storage

Series

TDS3000

Power Source

Battery, Mains

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

4ns/div

Maximum Time Base

10s/div

Screen Size

6.5in

Sample Rate Random

1.25 Gsps

Battery Type

Rechargeable Lithium-Ion

RS232 Interface

Yes

Length

375mm

Rise Time

3.5ns

Model Number p

TDS3014C

Vertical Resolution

9 bit

Dimensions

375 x 149 x 176mm

Record Length

10k points/ch

Width

149mm

Battery Life

3 h

Weight

3.2kg

Height

176mm

Maximum Operating Temperature

+50°C

USB Interface

Yes

Minimum Operating Temperature

0°C

Country of Origin

China

Product details

TDS3000C Series

TDS3000C Series features simple navigation and dedicated front panel controls for speed and ease of use. OpenChoice® PC Communication Software enables screen images and waveform data to be pulled simply into a stand-alone desktop application or directly into Microsoft Word and Excel. To complement OpenChoice, National Instruments LabVIEW SignalExpress™ Tektronix Edition Software provides extended capabilities including advanced analysis, data logging, remote instrument control and live waveform analysis. For those who prefer not to use a PC for analysis, the TDS3000C Series comes standard with 25 automatic measurements, waveform add, subtract, divide and multiply math functions and Fast Fourier Transform (FFT). This enables use of the full acquisition record length or isolation of a specific occurrence within an acquisition.

Sample rates up to 5GS/s real-time on all channels
10k standard record length on all channels
3600wfms/s continuous waveform capture rate
Suite of advanced triggers
Front panel USB host port for easy storage and transfer of measurement data
25 automatic measurements
Fast Fourier Transform (FFT) standard
Multiple language user interface
WaveAlert® automatic waveform anomaly detection
TekProbe® interface supports active, differential and current probes for automatic scaling and units
Compact design 375mm (14.8in) wide x 176mm (6.9in) high x 149mm (5.9in) deep frees up bench-top space
Lightweight design (3.2kg/7lb without optional battery) together with robust handle for portability
Optional internal battery operation (TDS3BATC rechargeable lithium ion battery pack - not supplied) provides up to 3 hours without line power
Application modules: advanced analysis; limit testing; telecommunications mask testing; extended video; 601 serial digital video
Applications: digital design and debug; video installation and service; power supply design; education and training; telecommunications mask testing; manufacturing test; general bench testing

Supplied with

P6139A 10x passive probe (one per channel); UK and Euro mains cable; accessory tray; protective front cover; OpenChoice® PC Communication Software; NI LabVIEW SignalExpress™ Tektronix Edition LE interactive measurement environment optimized for TDS3000C series; documentation CD; multilingual manual

TDS3000C Digital Phosphor Oscilloscopes

Stock information temporarily unavailable.

P.O.A.

Tektronix TDS3000 Series TDS3014C Digital Oscilloscope, Digital Storage, 4 Channels, 100MHz

P.O.A.

Tektronix TDS3000 Series TDS3014C Digital Oscilloscope, Digital Storage, 4 Channels, 100MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

4

Bandwidth

100MHz

Oscilloscope Type

Digital Storage

Series

TDS3000

Power Source

Battery, Mains

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

4ns/div

Maximum Time Base

10s/div

Screen Size

6.5in

Sample Rate Random

1.25 Gsps

Battery Type

Rechargeable Lithium-Ion

RS232 Interface

Yes

Length

375mm

Rise Time

3.5ns

Model Number p

TDS3014C

Vertical Resolution

9 bit

Dimensions

375 x 149 x 176mm

Record Length

10k points/ch

Width

149mm

Battery Life

3 h

Weight

3.2kg

Height

176mm

Maximum Operating Temperature

+50°C

USB Interface

Yes

Minimum Operating Temperature

0°C

Country of Origin

China

Product details

TDS3000C Series

TDS3000C Series features simple navigation and dedicated front panel controls for speed and ease of use. OpenChoice® PC Communication Software enables screen images and waveform data to be pulled simply into a stand-alone desktop application or directly into Microsoft Word and Excel. To complement OpenChoice, National Instruments LabVIEW SignalExpress™ Tektronix Edition Software provides extended capabilities including advanced analysis, data logging, remote instrument control and live waveform analysis. For those who prefer not to use a PC for analysis, the TDS3000C Series comes standard with 25 automatic measurements, waveform add, subtract, divide and multiply math functions and Fast Fourier Transform (FFT). This enables use of the full acquisition record length or isolation of a specific occurrence within an acquisition.

Sample rates up to 5GS/s real-time on all channels
10k standard record length on all channels
3600wfms/s continuous waveform capture rate
Suite of advanced triggers
Front panel USB host port for easy storage and transfer of measurement data
25 automatic measurements
Fast Fourier Transform (FFT) standard
Multiple language user interface
WaveAlert® automatic waveform anomaly detection
TekProbe® interface supports active, differential and current probes for automatic scaling and units
Compact design 375mm (14.8in) wide x 176mm (6.9in) high x 149mm (5.9in) deep frees up bench-top space
Lightweight design (3.2kg/7lb without optional battery) together with robust handle for portability
Optional internal battery operation (TDS3BATC rechargeable lithium ion battery pack - not supplied) provides up to 3 hours without line power
Application modules: advanced analysis; limit testing; telecommunications mask testing; extended video; 601 serial digital video
Applications: digital design and debug; video installation and service; power supply design; education and training; telecommunications mask testing; manufacturing test; general bench testing

Supplied with

P6139A 10x passive probe (one per channel); UK and Euro mains cable; accessory tray; protective front cover; OpenChoice® PC Communication Software; NI LabVIEW SignalExpress™ Tektronix Edition LE interactive measurement environment optimized for TDS3000C series; documentation CD; multilingual manual

TDS3000C Digital Phosphor Oscilloscopes