Tektronix TPP Series TPP0100 Oscilloscope Probe, Voltage Type, 100MHz, 1:10, BNC Connector

Technical Document
Specifications
Brand
TektronixProbe Type
Voltage
Attenuation
1:10
Bandwidth
100MHz
Maximum Common Mode Input Voltage
300V
Connector Type
BNC
Model Number p
TPP0100
Model Number (p)
TPP0100
Series
TPP
Safety Category
CAT II 300V
Distrelec Product Id
11048248
Country of Origin
China
Product details
Tektronix 100MHz Passive Probes TPP0100 & TPP0101
For use on BNC oscilloscopes with 1MΩ/13pF (TPP0100) and 1MΩ/20pF (TPP0101) inputs.
Supplied with
Retractable hook tip, ground spring, ground lead with alligator clip
Passive Oscilloscope Probes
€ 173.06
€ 173.06 Each (ex VAT)
€ 205.94
€ 205.94 Each (inc. VAT)
1
€ 173.06
€ 173.06 Each (ex VAT)
€ 205.94
€ 205.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixProbe Type
Voltage
Attenuation
1:10
Bandwidth
100MHz
Maximum Common Mode Input Voltage
300V
Connector Type
BNC
Model Number p
TPP0100
Model Number (p)
TPP0100
Series
TPP
Safety Category
CAT II 300V
Distrelec Product Id
11048248
Country of Origin
China
Product details
Tektronix 100MHz Passive Probes TPP0100 & TPP0101
For use on BNC oscilloscopes with 1MΩ/13pF (TPP0100) and 1MΩ/20pF (TPP0101) inputs.
Supplied with
Retractable hook tip, ground spring, ground lead with alligator clip