E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tektronix TPP Series TPP0101 Oscilloscope Probe, Voltage Type, 100MHz, 1:10, BNC Connector

RS Stock No.: 715-8733Brand: TektronixManufacturers Part No.: TPP0101Distrelec Article No.: 17628144
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:10

Bandwidth

100MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

TPP0101

Model Number (p)

TPP0101

Series

TPP

Safety Category

CAT I 400 V, CAT II 300 V, CAT II 300V

Rise Time

3.5ns

Distrelec Product Id

17628144

Country of Origin

China

Stock information temporarily unavailable.

€ 163.33

€ 163.33 Each (ex VAT)

€ 194.36

€ 194.36 Each (inc. VAT)

Tektronix TPP Series TPP0101 Oscilloscope Probe, Voltage Type, 100MHz, 1:10, BNC Connector

€ 163.33

€ 163.33 Each (ex VAT)

€ 194.36

€ 194.36 Each (inc. VAT)

Tektronix TPP Series TPP0101 Oscilloscope Probe, Voltage Type, 100MHz, 1:10, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:10

Bandwidth

100MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

TPP0101

Model Number (p)

TPP0101

Series

TPP

Safety Category

CAT I 400 V, CAT II 300 V, CAT II 300V

Rise Time

3.5ns

Distrelec Product Id

17628144

Country of Origin

China