E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tektronix TPP Series TPP0201 Oscilloscope Probe, Passive, Voltage Type, 200MHz, 10x, BNC Connector

RS Stock No.: 715-8737Brand: TektronixManufacturers Part No.: TPP0201
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Passive, Voltage

Attenuation

10x

Bandwidth

200MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

TPP0201

Safety Category Level

CAT I, CAT II

Safety Category Voltage

300 V, 300 V ac, 400 V ac

Series

TPP

Safety Category

CAT I 400 V ac, CAT II 300 V, CAT II 300 V ac

Rise Time

2.3ns

Stock information temporarily unavailable.

P.O.A.

Tektronix TPP Series TPP0201 Oscilloscope Probe, Passive, Voltage Type, 200MHz, 10x, BNC Connector

P.O.A.

Tektronix TPP Series TPP0201 Oscilloscope Probe, Passive, Voltage Type, 200MHz, 10x, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Passive, Voltage

Attenuation

10x

Bandwidth

200MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

TPP0201

Safety Category Level

CAT I, CAT II

Safety Category Voltage

300 V, 300 V ac, 400 V ac

Series

TPP

Safety Category

CAT I 400 V ac, CAT II 300 V, CAT II 300 V ac

Rise Time

2.3ns