Tele E1ZM10 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDT

RS Stock No.: 160-290Brand: TeleManufacturers Part No.: E1ZM10 24-240V AC/DC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Tele

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flash Pause First, OFF Delay, ON Delay, ON Delay with Control Contact, One Shot Leading Edge Voltage Controlled, One Shot Leading Edge with Control Contact, One Shot Trailing Edge with Control Contact

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Milliseconds, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+55°C

Series

E1ZM10

Depth

65mm

Length

87mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) 100ms

Country of Origin

Austria

Stock information temporarily unavailable.

€ 108.22

€ 108.22 Each (ex VAT)

€ 128.78

€ 128.78 Each (inc. VAT)

Tele E1ZM10 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDT

€ 108.22

€ 108.22 Each (ex VAT)

€ 128.78

€ 128.78 Each (inc. VAT)

Tele E1ZM10 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 108.22
5 - 9€ 106.60
10+€ 104.86

Technical Document

Specifications

Brand

Tele

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flash Pause First, OFF Delay, ON Delay, ON Delay with Control Contact, One Shot Leading Edge Voltage Controlled, One Shot Leading Edge with Control Contact, One Shot Trailing Edge with Control Contact

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Milliseconds, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+55°C

Series

E1ZM10

Depth

65mm

Length

87mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) 100ms

Country of Origin

Austria