E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Teledyne LeCroy Waveform Generator, 5MHz Max, 1 μHz Min

RS Stock No.: 177-1290Brand: Teledyne LeCroyManufacturers Part No.: T3AFG5
brand-logo

Technical Document

Specifications

Maximum Frequency

5MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

300kHz

Maximum Frequency (Triangle, Ramps)

300kHz

Maximum Sampling Frequency

1.2Gsps

Minimum Pulse Train Repetition Rate

16ns

Resolution

1 μHz

Arbitrary Waveforms

Yes

Minimum Operating Temperature

0°C

Height

295.7mm

Width

107.2mm

Length

260.3mm

Weight

3.4kg

Connector Type

USB

Dimensions

260.3 x 107.2 x 295.7mm

Maximum Output Amplitude

20V Pk-Pk

Waveform Memory per Channel

8 M points/ch, 16 k points/ch

Rise - Fall Time

<24ns

Display Type

TFT LCD

Maximum Operating Temperature

+40°C

Product details

Teledyne LeCroy T3AF Waveform Generators

The T3AFG range of waveform generators from Teledyne LeCroy are brilliant testing and debugging tools. These T3AFG are both arbitrary and function generators packed into one. This range packs great features such as DDS technology, a wide range of modulation functions, remote control support and outstanding build quality.

Teledyne LeCorys T3AFG models come with a dual functionality handle. This handle can double up as a stand also with a rotation over the unit.

Features and Benefits:

  • Improved debugging – Deep memory, wide range of modulation types, high resolutions, high bandwidth, built in arbitrary waveforms and user defined waveforms

  • 3.5" – 4.3" Display. (T3AFG40+ includes touchscreen)

  • Sample rate up to 1.2 GS/s

  • USB for mass storage

  • LAN port on 2 channel models

  • Sweep output – Sine, Square, Triangle or Arbitrary waveforms

  • Frequency resolution of 1uHz

  • Handle doubles up as a stand

  • Waveform types include DC

Applications:

The T3AFG waveform generators are used in a wide array of applications in a multitude of different industries. The waveform generator is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;

  • Educational demonstrations

  • Engineering

  • Debugging

  • Electronic design

  • Automotive

Why Teledyne LeCroy?

Teledyne LeCroy Waveform Generators have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy Waveform Generators are covered by a 3-year manufactures warranty.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy Waveform Generator, 5MHz Max, 1 μHz Min

Calibration type

P.O.A.

Teledyne LeCroy Waveform Generator, 5MHz Max, 1 μHz Min
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Frequency

5MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

300kHz

Maximum Frequency (Triangle, Ramps)

300kHz

Maximum Sampling Frequency

1.2Gsps

Minimum Pulse Train Repetition Rate

16ns

Resolution

1 μHz

Arbitrary Waveforms

Yes

Minimum Operating Temperature

0°C

Height

295.7mm

Width

107.2mm

Length

260.3mm

Weight

3.4kg

Connector Type

USB

Dimensions

260.3 x 107.2 x 295.7mm

Maximum Output Amplitude

20V Pk-Pk

Waveform Memory per Channel

8 M points/ch, 16 k points/ch

Rise - Fall Time

<24ns

Display Type

TFT LCD

Maximum Operating Temperature

+40°C

Product details

Teledyne LeCroy T3AF Waveform Generators

The T3AFG range of waveform generators from Teledyne LeCroy are brilliant testing and debugging tools. These T3AFG are both arbitrary and function generators packed into one. This range packs great features such as DDS technology, a wide range of modulation functions, remote control support and outstanding build quality.

Teledyne LeCorys T3AFG models come with a dual functionality handle. This handle can double up as a stand also with a rotation over the unit.

Features and Benefits:

  • Improved debugging – Deep memory, wide range of modulation types, high resolutions, high bandwidth, built in arbitrary waveforms and user defined waveforms

  • 3.5" – 4.3" Display. (T3AFG40+ includes touchscreen)

  • Sample rate up to 1.2 GS/s

  • USB for mass storage

  • LAN port on 2 channel models

  • Sweep output – Sine, Square, Triangle or Arbitrary waveforms

  • Frequency resolution of 1uHz

  • Handle doubles up as a stand

  • Waveform types include DC

Applications:

The T3AFG waveform generators are used in a wide array of applications in a multitude of different industries. The waveform generator is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;

  • Educational demonstrations

  • Engineering

  • Debugging

  • Electronic design

  • Automotive

Why Teledyne LeCroy?

Teledyne LeCroy Waveform Generators have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy Waveform Generators are covered by a 3-year manufactures warranty.

You may be interested in