Teledyne LeCroy T3DMM Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

RS Stock No.: 195-4314Brand: Teledyne LeCroyManufacturers Part No.: T3DMM4-5Distrelec Article No.: 30118726
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

T3DMM

Model Number (p)

T3DMM

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature, True RMS

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

True RMS

Yes

Maximum Frequency

500kHz

AC Current Measurement Resolution

0.001mA ac

DC Current Measurement Resolution

0.01µA dc

DC Voltage Measurement Resolution

0.01mV dc

AC Voltage Measurement Resolution

0.01mV ac

Safety Category Level

CAT I, CAT II

Capacitance Measurement Resolution

0.001nF

Weight

3.8kg

Best DC Current Accuracy

±0.25 % of Reading + 4 Count

Safety Category Voltage

600 V, 1000V

Dimensions

293 x 260.27 x 107.21mm

Best DC Voltage Accuracy

±0.02 % of Reading + 6 Count

Maximum Operating Temperature

+50°C

Best AC Voltage Accuracy

±3 % of Reading + 40 Count

Best AC Current Accuracy

±2.5 % of Reading + 25 Count

Minimum Operating Temperature

0°C

Height

107.21mm

Width

260.27mm

Length

293mm

Country of Origin

China

Stock information temporarily unavailable.

€ 1,328.09

€ 1,328.09 Each (ex VAT)

€ 1,580.43

€ 1,580.43 Each (inc. VAT)

Teledyne LeCroy T3DMM Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

Calibration type

€ 1,328.09

€ 1,328.09 Each (ex VAT)

€ 1,580.43

€ 1,580.43 Each (inc. VAT)

Teledyne LeCroy T3DMM Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

T3DMM

Model Number (p)

T3DMM

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature, True RMS

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

True RMS

Yes

Maximum Frequency

500kHz

AC Current Measurement Resolution

0.001mA ac

DC Current Measurement Resolution

0.01µA dc

DC Voltage Measurement Resolution

0.01mV dc

AC Voltage Measurement Resolution

0.01mV ac

Safety Category Level

CAT I, CAT II

Capacitance Measurement Resolution

0.001nF

Weight

3.8kg

Best DC Current Accuracy

±0.25 % of Reading + 4 Count

Safety Category Voltage

600 V, 1000V

Dimensions

293 x 260.27 x 107.21mm

Best DC Voltage Accuracy

±0.02 % of Reading + 6 Count

Maximum Operating Temperature

+50°C

Best AC Voltage Accuracy

±3 % of Reading + 40 Count

Best AC Current Accuracy

±2.5 % of Reading + 25 Count

Minimum Operating Temperature

0°C

Height

107.21mm

Width

260.27mm

Length

293mm

Country of Origin

China